| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DRYI-S13 |
GCC18DRYI-S13
| Heilind Number: | SULGCC18DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The 2.54mm pitch and 36 positions make it suitable for complex circuitry. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Its threaded mount and straddle orientation provide secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, the GCC18DRYIS13 is a dependable choice for mission-critical systems.

