GCC18DRYI

Heilind Number:SULGCC18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRYI

Detailed Description

Introducing the GCC18DRYI, a high-performance PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of various electronic applications. The threaded mount type and thru-hole termination method provide secure and stable installation on the PCB. With 36 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures compatibility with RoHS requirements. Whether in aerospace, telecommunications, or industrial electronics, the GCC18DRYI guarantees reliable performance. Upgrade your PCB connectivity with this top-of-the-line component.