GCC18DRYN-S13

Heilind Number:SULGCC18DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRYN-S13

Detailed Description

The GCC18DRYN-S13 is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical connectivity with a current rating of 3A and a voltage limit of 700VAC. With two rows of 36 positions each, it offers ample connectivity options on a 2.54mm pitch. The Full Bellow contact design and Matte Tin termination guarantee optimal signal transmission and durability in harsh environments, with an operating temperature range of -65 to 125°C. Its straddle orientation and card extender termination method make it versatile for board-to-board connections. Compact yet sturdy, with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for high-density PCB layouts. Trust in the GCC18DRYN-S13 for exceptional performance in critical electronic systems.