GCC18DRYN

Heilind Number:SULGCC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRYN

Detailed Description

Introducing the GCC18DRYN, a high-performance PA9T and phosphor bronze connector designed for demanding electrical applications. With a female gender, this connector features two rows, each capable of handling up to 3A of current at 700VAC. The termination method is through-hole, ensuring secure and reliable connections. Its contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The 2.54mm pitch and full bellow contact type enable precise and durable connections. With 36 positions and a tail length of 11.18mm, this connector is ideal for board-to-board and PCB applications. Operating in temperature ranges from -65 to 125°C, it offers reliability in various environments. The matte tin termination plating further enhances its durability. Perfect for high-reliability systems, the GCC18DRYN is a must-have component for any professional electronic setup.