GCC18DRYS-S13

Heilind Number:SULGCC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRYS-S13

Detailed Description

The GCC18DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm (.1in) and 36 positions, allowing for versatile PCB layout designs. Its side hole mount and card extender termination method make installation easy and secure. The contacts are made of gold-plated phosphor bronze, guaranteeing low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves valuable PCB real estate. The matte tin termination plating ensures excellent solderability. The GCC18DRYS-S13 is the perfect choice for high-reliability board-to-board connections.