GCC18DRYS

Heilind Number:SULGCC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRYS

Detailed Description

Introducing the GCC18DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring a female gender with two rows of contacts, this connector ensures reliable connectivity in any setup. The PA9T and phosphor bronze construction, along with gold contact plating, guarantee excellent conductivity and durability. Operating at voltages up to 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic systems. The straight orientation and side hole mount type make installation easy and efficient, while the full bellow contact type provides secure connections. With 36 positions and a tail length of 11.18mm (.44 in), it offers ample room for connectivity. Tested for performance in harsh environments, with an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Trust the GCC18DRYS for all your board-to-board connection needs.