GCC18DSXH

Heilind Number:SULGCC18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULGCC18DSXH

Detailed Description

Introducing the GCC18DSXH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features 18 female contacts made of durable Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at amperages up to 3A and voltages of 700VAC, it guarantees efficient power transmission. The clearance hole mount type and thru-hole termination method facilitate easy installation on circuit boards. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the GCC18DSXH for secure and durable board-to-board connections in aerospace, defense, and industrial systems.