GCC18DSXI

Heilind Number:SULGCC18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULGCC18DSXI

Detailed Description

Introducing the GCC18DSXI, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with a single row of 18 positions, threaded mount type, and through-hole termination method offers secure and stable connections. The gold-plated phosphor bronze contacts with full bellow design guarantee excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it provides excellent solderability. Trust the GCC18DSXI for high-reliability connections in your electronic systems.