GCC18DSXN

Heilind Number:SULGCC18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULGCC18DSXN

Detailed Description

Introducing the GCC18DSXN, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures seamless connectivity in demanding environments. Featuring 18 gold-plated phosphor bronze contacts with a pitch of 2.54 mm, it guarantees optimal signal integrity. The full bellow contact type and straight orientation offer secure mating, while the thru-hole termination method and matte tin plating provide durability. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for various industrial applications. With a compact design measuring 10.95 mm in height and 8.38 mm in width, it is perfect for space-constrained PCB layouts. Trust the GCC18DSXN for high-reliability connections in your projects.