GCC18DSXS

Heilind Number:SULGCC18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULGCC18DSXS

Detailed Description

Introducing the GCC18DSXS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a straight orientation and side hole mount type, it offers seamless integration onto PCBs. The 18-position connector with a 2.54mm pitch and full bellow contact type guarantees secure and precise connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's gold-plated phosphor bronze contacts provide excellent signal transmission while the termination plating of matte tin enhances durability. Compact yet robust, the GCC18DSXS is a vital component for mission-critical systems in aerospace, defense, and industrial sectors.