GCC18DTAD-S189

Heilind Number:SULGCC18DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTAD-S189

Detailed Description

Introducing the GCC18DTAD-S189 Connector, a high-performance solution for board-to-board and card edge connections. This female connector, featuring two rows and 36 positions, is designed for optimum signal transmission. With a pitch of 2.54mm and contact plating in gold, it ensures reliable conductivity even in demanding environments. The contact material, phosphor bronze, further enhances durability. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a tail length of 2.54mm and a connector height of 15.49mm, it provides a compact yet efficient solution. Meeting stringent quality standards with an operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is dependable for industrial use. Upgrade your connectivity with the GCC18DTAD-S189.