GCC18DTAD

Heilind Number:SULGCC18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTAD

Detailed Description

Introducing the GCC18DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of industrial and electronic devices. The right-angle orientation and 2.54mm pitch allow for efficient PCB assembly, while the clearance hole mount type and thru-hole termination method offer easy installation. With 36 positions and a loop bellow contact type, it provides secure connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC18DTAD for rugged performance in critical electronic systems.