GCC18DTAH

Heilind Number:SULGCC18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTAH

Detailed Description

Introducing the GCC18DTAH, a high-performance female board-to-board PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows of 36 contacts, each made of durable phosphor bronze and plated with gold, it guarantees excellent signal integrity. The loop bellow contact type and right-angle orientation offer efficient cable management. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Trust the GCC18DTAH for high-reliability connections in your electronic systems.