GCC18DTAI-S189

Heilind Number:SULGCC18DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTAI-S189

Detailed Description

Introducing the GCC18DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector guarantees reliable connectivity. Featuring a female gender, it offers a seamless fit for your devices. Boasting two rows of contacts and a threaded mount type, it ensures secure attachment. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for optimal conductivity. At a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, this connector is suitable for various power and signal transmission needs. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. With 36 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is highly reliable in harsh environments. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits. The termination plating of matte tin ensures long-term durability. Classified under the category of hi-rel connectors, this product meets stringent quality standards, making it ideal for mission-critical applications. Experience superior performance and durability with the GCC18DTAI-S189.