GCC18DTAI

Heilind Number:SULGCC18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTAI

Detailed Description

Introducing the GCC18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and data connectivity. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Its compact design, with two rows of 36 positions each, offers efficient space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial systems. The right-angle orientation and loop bellow contact type further enhance versatility in connectivity solutions. Trust the GCC18DTAI for superior performance in your electronic designs.