| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DTAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DTAN-S189 |
GCC18DTAN-S189
| Heilind Number: | SULGCC18DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DTAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows of 36 gold-plated contact loops, offers efficient signal transmission. Its right-angle orientation and 2.54mm pitch facilitate easy PCB integration. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With matte tin termination plating, this connector complies with industry standards for quality and reliability, making it ideal for use in aerospace, defense, and industrial applications. Elevate your connectivity solutions with the GCC18DTAN-S189.

