GCC18DTAN

Heilind Number:SULGCC18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTAN

Detailed Description

GCC18DTAN, featuring PA9T & Phosphor Bronze construction, offers reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures robust performance. Boasting two rows of 36 loop bellow contacts, it enables efficient signal transmission. The Right Angle orientation and 2.54mm pitch facilitate secure PCB integration via Thru Hole termination. Crafted with gold-plated phosphor bronze contacts and matte tin termination, it ensures durability and conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for high-reliability applications in industries such as aerospace, automotive, and telecommunications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the GCC18DTAN for dependable board-to-board and card edge connections in your critical systems.