GCC18DTAS-S189

Heilind Number:SULGCC18DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTAS-S189

Detailed Description

The GCC18DTAS-S189 Connector offers high-performance board-to-board connectivity with its PA9T and phosphor bronze construction. Featuring a female gender and two rows for versatile usage, this connector supports a 3A current and can handle up to 700VAC. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure reliable signal transmission. With 36 positions and a right-angle orientation, it's ideal for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its side hole mount and 2.54mm pitch make installation easy, while its compact dimensions of 15.49mm height and 9.4mm width suit space-constrained applications. Perfect for demanding industries, the GCC18DTAS-S189 is a top choice for secure and efficient board-to-board connections.