GCC18DTAS

Heilind Number:SULGCC18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTAS

Detailed Description

The GCC18DTAS is a high-performance connector designed for reliable board-to-board or card edge connections in electronic systems. Featuring a durable construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its two rows of 36 right-angle female contacts with loop bellow design allow for secure and efficient connections. The termination method of thru-hole mounting with matte tin plating guarantees stability even in harsh environments, with an operating temperature range of -65 to 125 °C. Its compact size, with dimensions of 15.49mm height and 9.4mm width, makes it ideal for space-constrained designs. Perfect for use in aerospace, military, and industrial settings, the GCC18DTAS is a reliable solution for your connectivity needs.