GCC18DTBH

Heilind Number:SULGCC18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTBH

Detailed Description

The GCC18DTBH is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power transmission capabilities. The connector, with a right-angle orientation and 2 rows of 36 positions, is ideal for space-saving board-to-board connections. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances its durability. Whether in aerospace, military, or industrial applications, the GCC18DTBH guarantees high performance and longevity.