GCC18DTBI-S189

Heilind Number:SULGCC18DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTBI-S189

Detailed Description

Introducing the GCC18DTBI-S189 Board To Board PCB Connector, a high-performance component designed for demanding connectivity needs. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance in various environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender and right-angle orientation, along with threaded mounting and thru-hole termination, make it easy to integrate into circuit boards. Boasting 36 positions and a pitch of 2.54mm, it allows for efficient signal transfer. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. With a slim profile of 15.49mm height and 9.4mm width, it saves space on PCBs without compromising performance. The GCC18DTBI-S189 is the perfect solution for your high-reliability connectivity needs.