| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DTBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DTBI |
GCC18DTBI
| Heilind Number: | SULGCC18DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DTBI, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for seamless connectivity in electronic applications. With a 2.54mm pitch and 36 gold-plated contact positions, this female connector ensures reliable data transmission at an amperage of 3A and voltage of 700VAC. Its threaded, right-angle orientation and thru-hole termination method offer easy and secure installation, while the loop bellow contact type guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the GCC18DTBI for efficient and durable connectivity in your electronic designs.

