GCC18DTBS

Heilind Number:SULGCC18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTBS

Detailed Description

The GCC18DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for performance and safety. The two-row, right-angle configuration with side hole mounting and through-hole termination offers versatile installation options. With 36 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC18DTBS is a reliable choice for high-reliability connectivity needs.