GCC18DTBT

Heilind Number:SULGCC18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTBT

Detailed Description

Introducing the GCC18DTBT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method guarantees secure PCB attachment. Boasting 36 positions in a 2-row configuration, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the board. With Matte Tin termination plating ensuring solderability, this connector is a reliable choice for various industries. Whether in aerospace, telecommunications, or industrial settings, the GCC18DTBT delivers exceptional performance.