GCC18DTKH-S288

Heilind Number:SULGCC18DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTKH-S288

Detailed Description

GCC18DTKH-S288 - This high-performance board-to-board PCB connector, designed with precision and durability in mind, features a PA9T housing material and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and longevity. With a 2.54mm pitch and 36 positions spread across 2 rows, it offers versatile connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial applications. Its clearance hole mount type and straddle orientation make installation seamless. The Matte Tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for demanding environments, this connector is a reliable choice for your connectivity needs.