GCC18DTKH

Heilind Number:SULGCC18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTKH

Detailed Description

Introducing the GCC18DTKH, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender with 2 rows and a clearance hole mount type, this connector ensures secure and reliable termination through a 2.54mm pitch. With a current rating of 3A and a maximum voltage of 700VAC, it meets stringent power requirements. The loop bellow contact type and gold plating guarantee excellent signal transmission, while the straight orientation and 36 positions offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With a compact size of 9.4mm in width and 15.49mm in height, it suits space-constrained applications. Trust in the GCC18DTKH for superior quality and performance in your connectivity needs.