GCC18DTKI

Heilind Number:SULGCC18DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTKI

Detailed Description

Introducing the GCC18DTKI, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 36 positions, it offers reliable connectivity in a compact form factor. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 4.83mm and a low profile design (15.49mm x 9.4mm), it saves space on the board while delivering high-speed data transmission. Trust the GCC18DTKI for your critical electronic connections.