GCC18DTKN-S288

Heilind Number:SULGCC18DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTKN-S288

Detailed Description

Introducing the GCC18DTKN-S288, a high-performance board to board PCB connector designed for female gender applications. With a compact form factor featuring two rows and a pitch of 2.54mm, this connector boasts a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it's suitable for demanding electronic systems. The contact type, Loop Bellow, and termination method, Card Extender, offer secure connections. With 36 positions and a straddle orientation, it allows for efficient PCB integration. Its operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for various environments. With a connector height of 15.49mm and a width of 9.4mm, it's versatile for different board layouts. The GCC18DTKN-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Trust in its quality and performance for your connectivity needs.