GCC18DTKN

Heilind Number:SULGCC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTKN

Detailed Description

Introducing our GCC18DTKN connector, meticulously crafted for high-performance applications. This female connector boasts two rows of .1-inch pitch contacts, perfect for secure PCB connections. Engineered with durability in mind, it features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a 700 VAC voltage rating and 3 A amperage, it meets stringent electrical requirements. The straight orientation and 36 positions offer versatility in board-to-board setups. Its matte tin termination plating and -65 to 125 °C operating temperature range guarantee robust performance even in harsh environments. Compact in size at .61 inches in height and 9.4 mm in width, this connector is ideal for space-constrained designs. Trust in the GCC18DTKN for seamless and efficient connectivity in your electronic systems.