GCC18DTKS-S288

Heilind Number:SULGCC18DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTKS-S288

Detailed Description

Introducing the GCC18DTKS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1 in) and two rows for enhanced connectivity, this connector boasts a current rating of 3A and a maximum voltage of 700VAC, making it ideal for various applications. Featuring a female gender and side hole mount type, it offers easy installation onto PCBs. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. With 36 positions and a loop bellow contact type, signal transmission is secure and stable. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees long-term performance. Compact yet robust, the GCC18DTKS-S288 is a top choice for demanding electronic systems.