GCC18DTKT

Heilind Number:SULGCC18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTKT

Detailed Description

Introducing the GCC18DTKT, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. With a sleek and streamlined female design, it offers two rows of 36 positions each, allowing for efficient board-to-board connections. The Threaded mount type and Thru Hole termination method guarantee secure installation, while the Loop Bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact dimensions, with a height of .61 inches and width of 9.4mm, make it versatile for various PCB layouts. With Matte Tin termination plating ensuring long-lasting performance, the GCC18DTKT is a must-have for professionals in the electronics industry. Elevate your connectivity with this top-of-the-line component.