GCC18DTMD

Heilind Number:SULGCC18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTMD

Detailed Description

Experience reliable and efficient board-to-board or card edge connectivity with our high-quality GCC18DTMD connector. Designed for female gender with two rows of 36 positions, this connector features a clearance hole mount type and through-hole termination method, ensuring easy and secure installation. Crafted with durable PA9T and phosphor bronze materials, it guarantees longevity even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity and signal integrity, with a maximum voltage rating of 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height provide versatility in PCB designs. Trust in the reliability of the GCC18DTMD for your connectivity needs.