GCC18DTMH-S189

Heilind Number:SULGCC18DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTMH-S189

Detailed Description

Introducing the GCC18DTMH-S189, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. This female connector features two rows and 36 positions, with a pitch of 2.54mm (.1in) for seamless integration. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission. With an amperage rating of 3A and a voltage resistance of 700VAC, it meets stringent safety standards. The right-angle orientation and clearance hole mount type offer flexibility in installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical applications. Trust in the GCC18DTMH-S189 for efficient and secure PCB connections in aerospace, defense, and industrial environments.