GCC18DTMH

Heilind Number:SULGCC18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTMH

Detailed Description

Featuring a robust construction for high-reliability applications, the GCC18DTMH is a female board-to-board PCB connector designed for optimal performance. With two rows and 36 positions, this connector offers seamless connectivity in electronic devices. Its clearance hole mount type and right-angle orientation make it easy to install, while the loop bellow contact type ensures secure connections. Built to last, it boasts a contact material of phosphor bronze with gold plating and termination plating of matte tin. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it provides compact yet efficient connectivity solutions. Perfect for demanding environments, the GCC18DTMH guarantees reliable performance.