GCC18DTMI-S189

Heilind Number:SULGCC18DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTMI-S189

Detailed Description

The GCC18DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it is suitable for two-row configurations and offers threaded mounting for secure installation. The termination method is through-hole, guaranteeing robust connectivity. Constructed with PA9T and phosphor bronze materials, it boasts durability and efficient signal transfer. The gold contact plating enhances conductivity, while the matte tin termination plating ensures longevity. With a contact type of Loop Bellow and a right-angle orientation, it facilitates efficient signal routing in compact spaces. With 36 positions and a 2.54mm pitch, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connection needs. Whether in aerospace, defense, or industrial applications, the GCC18DTMI-S189 is a reliable choice for high-reliability connections.