GCC18DTMI

Heilind Number:SULGCC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTMI

Detailed Description

Introducing SKU GCC18DTMI, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board or card edge connections. With a rugged construction, this female connector features two rows, threaded mounting, and through-hole termination, ensuring secure and reliable connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission in tight spaces. Boasting 36 positions, a voltage rating of 700 VAC, and an operating temperature range of -65 to 125°C, this connector is ideal for demanding applications. Measuring 0.61 inches in height and 9.4 mm in width, with a pitch of 2.54 mm, it provides a compact yet efficient solution. The matte tin termination plating enhances durability, making it suitable for various industries. Whether in aerospace, telecommunications, or industrial settings, the GCC18DTMI ensures performance and longevity.