GCC18DTMN-S189

Heilind Number:SULGCC18DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTMN-S189

Detailed Description

GCC18DTMN-S189 features a female board-to-board PCB connector designed for high reliability applications. Constructed with PA9T and phosphor bronze materials, it ensures durability and efficient connectivity. With a contact plating of gold and termination plating of matte tin, it offers superior conductivity and corrosion resistance. The connector, with 36 positions in a right-angle orientation, is suitable for various electronic systems. Operating at temperatures ranging from -65 to 125 °C and accommodating a voltage of 700 VAC, it guarantees reliable performance even in harsh conditions. Its loop bellow contact type and 2.54 mm pitch make it ideal for precision connections. The connector, with a compact size of 9.4 mm width and 15.49 mm height, requires no mounting for easy installation on PCBs. Tailored for demanding environments, it is a vital component in ensuring seamless signal transmission in critical electronic systems.