| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DTMN |
GCC18DTMN
| Heilind Number: | SULGCC18DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 36 gold-plated phosphor bronze contacts in a loop bellow configuration, it guarantees excellent conductivity and durability. The right-angle orientation and no mounting requirement offer flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the GCC18DTMN for secure and efficient board-to-board connections in your electronic designs.

