GCC18DTMS-S189

Heilind Number:SULGCC18DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTMS-S189

Detailed Description

Introducing the GCC18DTMS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm and 36 positions in a dual-row configuration, it offers ample connectivity options. The contact type, Loop Bellow, and right-angle orientation make it versatile for various mounting requirements. Operating at a voltage of 700VAC and amperage of 3A, it guarantees reliable performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving on PCBs. Ideal for demanding applications, from consumer electronics to industrial machinery, the GCC18DTMS-S189 is a trusted solution for seamless connectivity.