GCC18DTMS

Heilind Number:SULGCC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTMS

Detailed Description

Introducing the GCC18DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it offers robust power delivery. The two-row, right-angle orientation with side hole mounting and through-hole termination method provides secure and efficient installation. Each of the 36 loop bellow contact positions guarantees seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating enhances durability. Trust the GCC18DTMS for superior performance in aerospace, defense, and industrial applications.