GCC18DTMT

Heilind Number:SULGCC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DTMT

Detailed Description

Introducing the GCC18DTMT, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows and 36 positions, offering reliable connectivity in complex circuitry. The female gender and right-angle orientation make it versatile for various mounting setups. The contact material is PA9T and phosphor bronze with gold plating, ensuring optimal signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees durability in harsh environments. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Trust the GCC18DTMT for robust and efficient board-to-board connections in aerospace, defense, and industrial applications.