GCC18MMAD

Heilind Number:SULGCC18MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMAD

Detailed Description

Introducing the GCC18MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The male connector offers two rows of 36 positions, with a pitch of 2.54mm. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The gold-plated phosphor bronze contacts guarantee low contact resistance and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures secure and stable connections. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the GCC18MMAD for high-reliability performance in your designs.