GCC18MMBD

Heilind Number:SULGCC18MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMBD

Detailed Description

The GCC18MMBD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A, voltage rating of 700 VAC, and operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB design, while the thru-hole termination method offers secure mounting. With two rows of 36 positions, this connector provides ample connectivity options. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the GCC18MMBD is a reliable solution for your interconnect needs.