GCC18MMBN

Heilind Number:SULGCC18MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMBN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18MMBN

Detailed Description

Introducing the GCC18MMBN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold for optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures robust power transmission. The right-angle orientation and 2.54mm pitch make it ideal for compact designs, while the 36 positions across two rows offer ample connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its through-hole termination method and matte tin plating guarantee secure and durable attachment to the PCB. With a low profile of 13.72mm and a compact width of 9.4mm, it saves valuable board space without compromising on performance. Trust the GCC18MMBN for efficient and dependable board-to-board connections in your electronic systems.