GCC18MMDN

Heilind Number:SULGCC18MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMDN

Detailed Description

Introducing the GCC18MMDN, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features two rows with a total of 36 male pins, allowing for seamless connections in compact spaces. Constructed with PA9T and Phosphor Bronze materials and Gold-plated contacts, it ensures reliable conductivity and durability. The termination method of Thru Hole installation offers easy and secure mounting. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and low-profile design make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Trust the GCC18MMDN for efficient and robust board-to-board connections in your electronic designs.