GCC18MMJD

Heilind Number:SULGCC18MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMJD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18MMJD

Detailed Description

Introducing the GCC18MMJD, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring longevity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The gold-plated contacts offer superior conductivity, while the matte tin termination plating guarantees secure connections. With 36 positions spread across two rows and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type allow for easy and efficient installation. Trust the GCC18MMJD for seamless board-to-board connections in your projects.