| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18MMJN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18MMJN |
GCC18MMJN
| Heilind Number: | SULGCC18MMJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18MMJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC18MMJN Board To Board PCB Connector, engineered for high-performance connectivity in demanding environments. This male connector features 36 gold-plated contact positions with Phosphor Bronze construction, ensuring reliable signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With a pitch of 2.54mm and right-angle orientation, it offers efficient PCB-to-PCB connections. The termination method of Thru Hole, with Matte Tin plating, guarantees secure attachment. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it space-efficient on PCBs. Trust the GCC18MMJN for robust and durable interconnect solutions.

