GCC18MMMN

Heilind Number:SULGCC18MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMMN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18MMMN

Detailed Description

Introducing the GCC18MMMN, a high-performance connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and 36 positions spread across 2 rows, this male connector offers secure and reliable connectivity. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The contact plating of gold and termination plating of Matte Tin further enhance its conductivity and resistance to corrosion. Operating at a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Its straight orientation and no mounting type make it easy to install and integrate into PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Whether for board-to-board or card edge connections, the GCC18MMMN is a reliable solution for your connectivity needs.