GCC18MMND

Heilind Number:SULGCC18MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMND

Detailed Description

The GCC18MMND is a high-performance board-to-board connector designed for reliable and efficient connections in electronic systems. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. The male gender, two rows, and clearance hole mount type offer versatility in installation. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating at 3A and 700VAC, this connector is suitable for power and signal transmission. With 36 positions and a pitch of 2.54mm, it facilitates intricate board-to-board connections. The connector's straddle orientation, along with a tail length of 13.84mm, allows for secure attachment. Rated for a wide temperature range of -65 to 150°C and featuring matte tin termination plating, it ensures performance stability. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in various applications, including aerospace, defense, and telecommunications.