GCC18MMNN

Heilind Number:SULGCC18MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMNN

Detailed Description

The GCC18MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm (.1in) and 36 positions spread across 2 rows, it offers versatile connectivity options. The card extender termination method and matte tin plating on the tails provide secure and durable attachment. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for use in various industries where reliability is paramount. Its straddle orientation and compact dimensions of 13.72mm (.54in) height and 9.4mm (.37in) width make it ideal for space-constrained PCB layouts. The GCC18MMNN is a top choice for engineers seeking high-quality connectivity solutions for their designs.